Part Details for TH05-3L104FR by Mitsubishi Materials Corporation
Overview of TH05-3L104FR by Mitsubishi Materials Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH05-3L104FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2259-TH05-3L104FRCT-ND
|
DigiKey | AEC-Q200 NTC CHIP THERMISTOR 100 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9112 In Stock |
|
$0.0938 / $0.3300 | Buy Now |
Part Details for TH05-3L104FR
TH05-3L104FR CAD Models
TH05-3L104FR Part Data Attributes
|
TH05-3L104FR
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
TH05-3L104FR
Mitsubishi Materials Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3578 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |