Part Details for TH11-3R154FT by Mitsubishi Materials Corporation
Overview of TH11-3R154FT by Mitsubishi Materials Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TH11-3R154FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2259-TH11-3R154FTCT-ND
|
DigiKey | AEC-Q200 NTC CHIP THERMISTOR 150 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1597 / $0.4900 | Buy Now |
Part Details for TH11-3R154FT
TH11-3R154FT CAD Models
TH11-3R154FT Part Data Attributes:
|
TH11-3R154FT
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
TH11-3R154FT
Mitsubishi Materials Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3723 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |