Part Details for TH310H36GBSN by Amphenol Corporation
Overview of TH310H36GBSN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH310H36GBSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH310H36GBSN
|
Avnet Americas | Thermistor NTC 10.74KOhm 3% 2-Pin DO-35 - Bulk (Alt: TH310H36GBSN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1834 | Buy Now |
DISTI #
527-TH310H36GBSN
|
Mouser Electronics | NTC Thermistors Glass encapsulated, 10.0Kohm +/-3% a. 25C | 0 |
|
$0.2300 / $0.7100 | Order Now |
DISTI #
TH310H36GBSN
|
Avnet Abacus | (Alt: TH310H36GBSN) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |