There are no models available for this part yet.
Overview of TH333J40GBPS-T5 by Amphenol Thermometrics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TH333J40GBPS-T5 by Amphenol Thermometrics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TH333J40GBPS-T5-ND
|
DigiKey | THERMISTOR NTC 33KOHM AXIAL Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2881 | Buy Now | |
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 33Kohms @25°C - B(25/85)=4082 - -40° to 250°C | 0 |
|
$0.1727 / $0.2649 | Buy Now |