Part Details for TH350J39GBNI by Amphenol Corporation
Overview of TH350J39GBNI by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH350J39GBNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH350J39GBNI
|
Avnet Americas | Thermistor NTC 50KOhm 5% 2-Pin DO-35 - Bulk (Alt: TH350J39GBNI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1972 | Buy Now |
DISTI #
527-TH350J39GBNI
|
Mouser Electronics | NTC Thermistors 50K Ohm 25Deg C Glass encapsulated RoHS: Compliant | 2724 |
|
$0.2220 / $0.4700 | Buy Now |
DISTI #
TH350J39GBNI
|
Avnet Abacus | (Alt: TH350J39GBNI) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |