-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3A475M010F2900
|
Avnet Americas | Cap Tant Solid 4.7uF 10V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: TH3A475M010F2900) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TH3A475M010F2900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 20% 10V ESR2.9 A case Molded RoHS: Not Compliant | 0 |
|
$0.1620 / $0.1660 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3A475M010F2900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH3A475M010F2900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 160 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TH3A475M010F2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A475M010F2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198P2475M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TH3A475M010F2900 vs B45198P2475M109 |
B45198P2475M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TH3A475M010F2900 vs B45198P2475M106 |
TH3A475M010D2900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475M010F2900 vs TH3A475M010D2900 |
T498A475M010ZGE2K9 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TH3A475M010F2900 vs T498A475M010ZGE2K9 |
T498A475M010ZTE2K9 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TH3A475M010F2900 vs T498A475M010ZTE2K9 |
TH3A475M010E2900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475M010F2900 vs TH3A475M010E2900 |
T498A475M010ZGE2K97280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TH3A475M010F2900 vs T498A475M010ZGE2K97280 |
B45196P2475M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TH3A475M010F2900 vs B45196P2475M106 |