-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3B685K016F1800
|
Avnet Americas | Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 150°C T/R - Tape and Reel (Alt: TH3B685K016F1800) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TH3B685K016F1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 10% 16V ESR1.8 B case Molded RoHS: Not Compliant | 0 |
|
$0.1870 / $0.1880 | Order Now |
DISTI #
TH3B685K016F1800
|
Avnet Americas | Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 150°C T/R - Tape and Reel (Alt: TH3B685K016F1800) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3B685K016F1800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH3B685K016F1800
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TH3B685K016F1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3B685K016F1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196P3685K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TH3B685K016F1800 vs B45196P3685K206 |
T498B685K016ZGE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TH3B685K016F1800 vs T498B685K016ZGE1K8 |
B45198P3685K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TH3B685K016F1800 vs B45198P3685K209 |
TH3B685K016E1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TH3B685K016F1800 vs TH3B685K016E1800 |
T498B685K016ZTE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TH3B685K016F1800 vs T498B685K016ZTE1K8 |
TH3B685K016C1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TH3B685K016F1800 vs TH3B685K016C1800 |
TH3B685K016D1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TH3B685K016F1800 vs TH3B685K016D1800 |
T498B685K016ZGE1K87280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TH3B685K016F1800 vs T498B685K016ZGE1K87280 |