TH3D106K035D0300
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of TH3D106K035D0300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3D106K035D0300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TH3D106K035D0300
Avnet Americas TH3106K035DD0300 - Tape and Reel (Alt: TH3D106K035D0300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TH3D106K035D0300
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 10% 35V ESR 0.3 D case Molded RoHS: Compliant 0
  • 2,500 $0.3900
  • 5,000 $0.3820
  • 10,000 $0.3710
$0.3710 / $0.3900 Order Now

CAD Models for TH3D106K035D0300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3D106K035D0300 by Vishay Intertechnologies

TH3D106K035D0300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
710 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TH3D106K035D0300
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TH3D106K035D0300

This table gives cross-reference parts and alternative options found for TH3D106K035D0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3D106K035D0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498D106K035AGE440 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TH3D106K035D0300 vs T498D106K035AGE440
T498D106K035ANE7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TH3D106K035D0300 vs T498D106K035ANE7007280
T498D106K035ZTA700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TH3D106K035D0300 vs T498D106K035ZTA700
TH3D106K035D0300 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TH3D106K035D0300 vs TH3D106K035D0300
B45196P6106K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TH3D106K035D0300 vs B45196P6106K406
T498D106K035ANE700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TH3D106K035D0300 vs T498D106K035ANE700
TH3D106K035F0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3D106K035D0300 vs TH3D106K035F0700
TH3D106K035C0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3D106K035D0300 vs TH3D106K035C0700
T498D106K035AGE7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation TH3D106K035D0300 vs T498D106K035AGE7007280
T498D106K035ZGA7007280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation TH3D106K035D0300 vs T498D106K035ZGA7007280

Related Parts for TH3D106K035D0300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3D106K035D0300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3D106K035D0300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TH3D106K035D0300 would you like to use for your alert(s)?
  • Please alert me when TH3D106K035D0300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3D106K035D0300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3D106K035D0300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3D106K035D0300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3D106K035D0300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3D106K035D0300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: