Part Details for TH420J34GBPS by Amphenol Corporation
Overview of TH420J34GBPS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH420J34GBPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH420J34GBPS
|
Avnet Americas | Thermistor NTC 200KOhm 5% 2-Pin DO-35 - Bulk (Alt: TH420J34GBPS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
527-TH420J34GBPS
|
Mouser Electronics | NTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0 |
|
$0.2010 / $0.5100 | Order Now |