Part Details for TH4R7M400G160ETA by Capxon International Electronics Co Ltd
Overview of TH4R7M400G160ETA by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH4R7M400G160ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 4,7uF 400V �20% P5 10x16mm 125�C 2000h Radia RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 108000 |
|
$0.0960 | Buy Now |