There are no models available for this part yet.
Overview of TH590002000 by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TH590002000 by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
906-TH590002000
|
Mouser Electronics | Pushbutton Switches Panel switch and/or indicator RoHS: Compliant | 619 |
|
$2.9900 / $4.6200 | Buy Now | |
DISTI #
70162573
|
RS | Lamp, Incandescent, T-1 3/4", Midget Grooved, 28 V, For TH5 and TH25 Switch | Johnson Electric TH590002000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$3.5000 / $4.6700 | Buy Now | |
Onlinecomponents.com | Lamp - Incandescent - T-1 3/4" - Midget Grooved - 28V. RoHS: Compliant |
2851 In Stock |
|
$3.1100 / $4.7200 | Buy Now |