Part Details for THA-PDKG-13 by TE Connectivity
Overview of THA-PDKG-13 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THA-PDKG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2030
|
Newark | P-Clamp, Size 13, Peek Gf, 19.05-22.23Mm, Cable Clamp/Clip Type:Hinged P-Clamp, Internal Diameter:22.23Mm, Cable Clamp/Clip Material:Peek (Polyetheretherketone), Glass Filled, Cable Clamp/Clip Colour:Black, Height:30.9Mm Rohs Compliant: Yes |Raychem Te Connectivity THA-PDKG-13 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 | Buy Now |
DISTI #
844-THA-PDKG-13-ND
|
DigiKey | HARNESS ATTACHMENTS & BRACKETS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$33.7437 / $43.1300 | Buy Now |
|
Onlinecomponents.com | COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION RoHS: Compliant |
214 Partner Stock |
|
$33.5800 / $47.7000 | Buy Now |
DISTI #
EM7083-000
|
TTI | Cable Mounting & Accessories P-CLAMP Size 13 THA-PDKG-13 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$34.7600 / $43.1300 | Buy Now |
|
Master Electronics | COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION RoHS: Compliant |
214 Partner Stock |
|
$33.5800 / $47.7000 | Buy Now |