Part Details for THA232M060AC0C by Cornell Dubilier Electronics Inc
Overview of THA232M060AC0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA232M060AC0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3371
|
Newark | Thinpack |Cornell Dubilier THA232M060AC0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6900 / $25.2200 | Buy Now |
DISTI #
THA232M060AC0C-ND
|
DigiKey | CAP ALUM 2300UF 20% 60V FLATPACK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9442 | Buy Now |
DISTI #
598-THA232M060AC0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2300uF 20% 60V Aluminum Capacitor RoHS: Compliant | 0 |
|
$25.3000 / $26.9200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2300 µF - ±20% Tolerance - 60 V - 70mOhm @ 120Hz - 5000 Hrs @ 85°C - FlatPack - Through Hole. RoHS: Compliant |
55 In Stock |
|
$25.9700 / $43.6800 | Buy Now |
DISTI #
69124744
|
Verical | Type THA Aluminum Electrolytic Capacitor RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 53 |
|
$34.3668 / $55.2911 | Buy Now |
DISTI #
THA232M060AC0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$23.5300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2300 µF - ±20% Tolerance - 60 V - 70mOhm @ 120Hz - 5000 Hrs @ 85°C - FlatPack - Through Hole. RoHS: Compliant |
55 In Stock |
|
$25.9700 / $43.6800 | Buy Now |
Part Details for THA232M060AC0C
THA232M060AC0C CAD Models
THA232M060AC0C Part Data Attributes
|
THA232M060AC0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA232M060AC0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Height | 53.8 mm | |
Leakage Current | 0.276 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |