Part Details for THA352M050AD0C by Cornell Dubilier Electronics Inc
Overview of THA352M050AD0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA352M050AD0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3393
|
Newark | Thinpack |Cornell Dubilier THA352M050AD0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8800 / $29.8200 | Buy Now |
DISTI #
THA352M050AD0C-ND
|
DigiKey | CAP ALUM 3500UF 20% 50V FLATPACK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6330 | Buy Now |
DISTI #
598-THA352M050AD0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3500uF 20% 50V Aluminum Capacitor RoHS: Compliant | 58 |
|
$24.1400 / $34.0400 | Buy Now |
|
Future Electronics | THA Series 50 v 3500 uf 85c 24.2x66.5x8.2mm LS=10mm RDL Thinpack Electrolytic RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$24.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7000 / $47.5500 | Buy Now | |
DISTI #
THA352M050AD0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$24.1100 | Buy Now |
Part Details for THA352M050AD0C
THA352M050AD0C CAD Models
THA352M050AD0C Part Data Attributes:
|
THA352M050AD0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA352M050AD0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 66.5 mm | |
Leakage Current | 0.35 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |