There are no models available for this part yet.
Overview of THA742M030AD0C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA742M030AD0C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3435
|
Newark | Thinpack |Cornell Dubilier THA742M030AD0C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $25.8400 | Buy Now | |
DISTI #
THA742M030AD0C-ND
|
DigiKey | CAP ALUM 7400UF 20% 30V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4925 | Buy Now | |
DISTI #
598-THA742M030AD0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 7400uF 20% 30V Aluminum Capacitor RoHS: Compliant | 0 |
|
$24.1400 / $27.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7000 / $47.5500 | Buy Now | ||
DISTI #
THA742M030AD0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$24.1100 | Buy Now |
CAD Models for THA742M030AD0C by Cornell Dubilier Electronics Inc
Part Data Attributes for THA742M030AD0C by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
7400 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
50 mΩ
|
Height
|
66.5 mm
|
Leakage Current
|
0.444 mA
|
Length
|
24.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
660 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.2 mm
|