There are no models available for this part yet.
Overview of THAS111M350AB1C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS111M350AB1C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3176
|
Newark | Thinpack |Cornell Dubilier THAS111M350AB1C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $27.4700 | Buy Now | |
DISTI #
THAS111M350AB1C-ND
|
DigiKey | CAP ALUM 110UF 20% 350V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9662 | Buy Now | |
DISTI #
598-THAS111M350AB1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded THINPACK RoHS: Compliant | 0 |
|
$25.6500 / $29.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1300 / $50.5400 | Buy Now | ||
DISTI #
THAS111M350AB1C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.6300 | Buy Now |
CAD Models for THAS111M350AB1C by Cornell Dubilier Electronics Inc
Part Data Attributes for THAS111M350AB1C by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|