Part Details for THAS112M075AC1C by Cornell Dubilier Electronics Inc
Overview of THAS112M075AC1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS112M075AC1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3182
|
Newark | Thinpack |Cornell Dubilier THAS112M075AC1C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $27.7500 | Buy Now |
DISTI #
THAS112M075AC1C-ND
|
DigiKey | CAP ALUM 1100UF 20% 75V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2218 | Buy Now |
DISTI #
598-THAS112M075AC1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1100UF 75V 20% SOLE SOURCE RoHS: Compliant | 0 |
|
$31.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3800 / $51.0600 | Buy Now |
DISTI #
THAS112M075AC1C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1100UF 75V 20% SOLE SOURCE RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.7100 | Buy Now |
DISTI #
THAS112M075AC1C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.8900 | Buy Now |
Part Details for THAS112M075AC1C
THAS112M075AC1C CAD Models
THAS112M075AC1C Part Data Attributes
|
THAS112M075AC1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS112M075AC1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |