Part Details for THAS113M010AB0C by Cornell Dubilier Electronics Inc
Overview of THAS113M010AB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS113M010AB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3183
|
Newark | Thinpack |Cornell Dubilier THAS113M010AB0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9700 | Buy Now |
DISTI #
THAS113M010AB0C-ND
|
DigiKey | CAP ALUM 11000UF 20% 10V FLATPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7132 | Buy Now |
DISTI #
598-THAS113M010AB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 20% 10V Aluminum Capacitor RoHS: Compliant | 0 |
|
$25.0500 / $28.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5600 / $49.3500 | Buy Now |
DISTI #
THAS113M010AB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.0200 | Buy Now |
Part Details for THAS113M010AB0C
THAS113M010AB0C CAD Models
THAS113M010AB0C Part Data Attributes
|
THAS113M010AB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS113M010AB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 45.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.2 mm |