There are no models available for this part yet.
Overview of THAS161M300AC0C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS161M300AC0C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3205
|
Newark | Thinpack |Cornell Dubilier THAS161M300AC0C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5100 / $27.0900 | Buy Now | |
DISTI #
THAS161M300AC0C-ND
|
DigiKey | CAP ALUM 160UF 20% 300V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6207 | Buy Now | |
DISTI #
598-THAS161M300AC0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160uF 20% 300V Aluminum Capacitor RoHS: Compliant | 0 |
|
$23.3700 / $24.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8000 / $49.8400 | Buy Now | ||
DISTI #
THAS161M300AC0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.2700 | Buy Now |
CAD Models for THAS161M300AC0C by Cornell Dubilier Electronics Inc
Part Data Attributes for THAS161M300AC0C by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
160 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
530 mΩ
|
Height
|
53.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.096 mA
|
Length
|
25.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Ripple Current
|
180 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
9.2 mm
|