Part Details for THAS171M200AB0C by Cornell Dubilier Electronics Inc
Overview of THAS171M200AB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS171M200AB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3209
|
Newark | Thinpack |Cornell Dubilier THAS171M200AB0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $26.8200 | Buy Now |
DISTI #
THAS171M200AB0C-ND
|
DigiKey | CAP ALUM 170UF 20% 200V FLATPACK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7132 | Buy Now |
DISTI #
598-THAS171M200AB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 170uF 20% 200V Aluminum Capacitor RoHS: Compliant | 0 |
|
$25.0500 / $28.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.5600 / $49.3500 | Buy Now | |
DISTI #
THAS171M200AB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.0200 | Buy Now |
Part Details for THAS171M200AB0C
THAS171M200AB0C CAD Models
THAS171M200AB0C Part Data Attributes
|
THAS171M200AB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS171M200AB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 170uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 170 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 650 mΩ | |
Height | 45.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 25.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.2 mm |