Part Details for THD0848ME by Delta Fan
Overview of THD0848ME by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THD0848ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bionic Blade Fan - 80x80x38mm - 28.00CFM (3.626 m3/min) - 48 VDC - 1.10A - 52.80W - 71dB - PWM Control RoHS: Compliant | 0 |
|
$18.8800 / $51.7100 | Buy Now |
|
Master Electronics | Bionic Blade Fan - 80x80x38mm - 28.00CFM (3.626 m3/min) - 48 VDC - 1.10A - 52.80W - 71dB - PWM Control RoHS: Compliant | 0 |
|
$18.8800 / $51.7100 | Buy Now |