Part Details for THD0848ME by Eltek
Overview of THD0848ME by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THD0848ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THD0848ME
|
Avnet Americas | DC Fan 36V to 75V 26.4W 9500RPM Flange Mount (Alt: THD0848ME) Min Qty: 180 Package Multiple: 90 | 0 |
|
$17.2750 / $23.1713 | Buy Now |