There are no models available for this part yet.
Overview of THD1348HE by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for THD1348HE by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-2084-ND
|
DigiKey | FAN AXIAL 134X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
86 In Stock |
|
$88.6358 / $132.1300 | Buy Now | |
DISTI #
108-THD1348HE
|
Mouser Electronics | DC Fans Fan, 134x38mm, 48VDC, 490CFM, 240W, 82dBA, Ball, 4-Lead Wires, Lock Rotor Sensor RoHS: Compliant | 0 |
|
$88.6400 | Order Now | |
DISTI #
75114590
|
RS | Axial Square-134mm L x 134mm H x 38mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics THD1348HE RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6100 | RFQ | |
Future Electronics | THD Series 134x134x38mm 490 CFM 48 V DC Fan W/PWM Control, Speed Sensor (Tach) RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 Container: Box | 0Box |
|
$106.1700 / $111.4700 | Buy Now | ||
Neutron USA | DC Fan, 134x38mm, 48VDC, 490CFM, 240W, 82dBA, 12500RPM, 7.1 inchH2O, BB Tach PWM | 50 |
|
$329.9700 | Buy Now |