Part Details for THD2348MU-00P8 by Eltek
Overview of THD2348MU-00P8 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THD2348MU-00P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THD2348MU-00P8
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 48V 3.75A 180W 5000RPM 915CFM 70dBA Flange Mount (Alt: THD2348MU-00P8) Min Qty: 36 Package Multiple: 6 | 0 |
|
$129.8750 / $171.2157 | Buy Now |