Part Details for THF-50 by TOKIN Corporation
Overview of THF-50 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THF-50
THF-50 CAD Models
THF-50 Part Data Attributes
|
THF-50
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
THF-50
TOKIN Corporation
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON |