Part Details for THGAF8G9T43BAIR by KIOXIA
Overview of THGAF8G9T43BAIR by KIOXIA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THGAF8G9T43BAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THGAF8G9T43BAIR-ND
|
DigiKey | IC FLASH 64GBIT UFS 153VFBGA Min Qty: 152 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$22.6005 | Buy Now |
DISTI #
THGAF8G9T43BAIR
|
Avnet Americas | - Trays (Alt: THGAF8G9T43BAIR) RoHS: Not Compliant Min Qty: 210 Package Multiple: 152 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$26.0000 / $30.0000 | Buy Now |
DISTI #
757-THGAF8G9T43BAIR
|
Mouser Electronics | Universal Flash Storage - UFS 64GB 1166MB/s Gen 6 UFS 2.1 RoHS: Compliant | 0 |
|
$21.0500 / $28.3600 | Order Now |
DISTI #
THGAF8G9T43BAIR
|
Avnet Americas | - Trays (Alt: THGAF8G9T43BAIR) RoHS: Not Compliant Min Qty: 210 Package Multiple: 152 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$26.0000 / $30.0000 | Buy Now |
|
Win Source Electronics | IC FLASH 64GBIT UFS 153VFBGA | 12718 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for THGAF8G9T43BAIR
THGAF8G9T43BAIR CAD Models
THGAF8G9T43BAIR Part Data Attributes:
|
THGAF8G9T43BAIR
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
THGAF8G9T43BAIR
KIOXIA
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 11.5 mm |