Part Details for THJP1206ABT1 by Vishay Intertechnologies
Overview of THJP1206ABT1 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJP1206ABT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2392
|
Newark | Thermal Jumper, Alumi Nitride, 170W/M.k, Thermal Conductivity:170W/M.k, Conductive Material:Aluminium Nitride, Thickness:0.03", Thermal Impedance:15°C/W, Dielectric Strength:-, External Length:0.126", External Width:0.063" Rohs Compliant: Yes |Vishay THJP1206ABT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.5220 / $0.6160 | Buy Now |
DISTI #
THJP1206ABT1
|
Avnet Americas | THJP1206 A T1 - Tape and Reel (Alt: THJP1206ABT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
59AJ2392
|
Avnet Americas | THJP1206 A T1 - Bulk (Alt: 59AJ2392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$0.5670 / $0.7620 | Buy Now |
DISTI #
71-THJP1206ABT1
|
Mouser Electronics | Thermal Interface Products Therm Jumper 30 mil 1206 RoHS: Not Compliant | 0 |
|
$0.4900 / $0.6700 | Order Now |
DISTI #
V72:2272_24685612
|
Arrow Electronics | The ThermaWick™ thermal jumper increases the power handling capability of associated components, or extends component life at existing conditions, while maintaining a neutral potential to the heatsink or chassis. Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1 |
|
$0.5176 | Buy Now |
DISTI #
THJP1206ABT1
|
TTI | Thermal Interface Products Therm Jumper 30 mil 1206 Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
THJP1206ABT1
|
Avnet Americas | THJP1206 A T1 - Tape and Reel (Alt: THJP1206ABT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
59AJ2392
|
Avnet Americas | THJP1206 A T1 - Bulk (Alt: 59AJ2392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$0.5670 / $0.7620 | Buy Now |
DISTI #
3787967
|
element14 Asia-Pacific | THERMAL JUMPER, ALUMI NITRIDE, 170W/M.K RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$0.5979 / $0.7175 | Buy Now |
DISTI #
3787967
|
Farnell | THERMAL JUMPER, ALUMI NITRIDE, 170W/M.K RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 5 Days Container: Each | 3 |
|
$0.6411 / $0.9186 | Buy Now |