Part Details for THL-55679551 by Carling Technologies
Overview of THL-55679551 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THL-55679551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk RoHS: Compliant |
7 In Stock |
|
$15.7600 / $35.1800 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk RoHS: Compliant |
7 In Stock |
|
$15.7600 / $35.1800 | Buy Now |