Part Details for THS102 by ROCPU Technology Co Ltd
Overview of THS102 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2 positions SPST 24V Black 25mA 1000 Times Flat toggle slotted SMD-4P4.1x5.4mm DIP Switches ROHS | 189 |
|
$0.2552 / $0.4512 | Buy Now |