Part Details for THS1027RJ by TE Connectivity
Overview of THS1027RJ by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS1027RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3996
|
Newark | Through Hole Wirewound Resistor, Ths Series, 27 Ohm, 10 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS1027RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.5500 / $2.6500 | Buy Now |
DISTI #
75AC2510
|
Newark | Ths10 27R 5% |Cgs Te Connectivity THS1027RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.6200 / $2.6600 | Buy Now |
DISTI #
17R7302
|
Newark | Res, Wirewound, 27R, 10W, Solder, Resistance:27Ohm, Product Range:Ths Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS1027RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
A131907-ND
|
DigiKey | RES CHAS MNT 27 OHM 5% 10W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
424 In Stock |
|
$1.4149 / $2.2500 | Buy Now |
DISTI #
2-1879073-5
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 10 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879073-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.3356 / $1.6073 | Buy Now |
DISTI #
279-THS1027RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS10 27R 5% RoHS: Compliant | 105 |
|
$1.4200 / $3.2000 | Buy Now |
|
Onlinecomponents.com | THS10 27R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
29 Partner Stock |
|
$1.3500 / $1.9000 | Buy Now |
DISTI #
26291465
|
Verical | Aluminum Housed Power Resistor RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 29 |
|
$2.8400 | Buy Now |
DISTI #
TE Connectivity THS1027RJ
|
PEI Genesis | Fixed Resistor Wire Wound 10 | 29 |
|
Buy Now | |
DISTI #
2-1879073-5
|
Avnet Abacus | Connector Accessories 1.75in 2x32 Patch Panel Rack Mount Black Normalling (Alt: 2-1879073-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for THS1027RJ
THS1027RJ CAD Models
THS1027RJ Part Data Attributes:
|
THS1027RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS1027RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 50ppm, 27ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6767 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |