Part Details for THS10500RJ by TE Connectivity
Overview of THS10500RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS10500RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4010
|
Newark | Through Hole Wirewound Resistor, Ths Series, 500 Ohm, 10 W, - 5%, 160 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS10500RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$1.5500 / $2.8600 | Buy Now |
DISTI #
18R4365
|
Newark | Resistor Wirewound, 500 Ohm, 10W, 5%, Resistance:500Ohm, Product Range:Ths Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS10500RJ Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $1.7500 | Buy Now |
DISTI #
A131921-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
147 In Stock |
|
$1.4149 / $3.2000 | Buy Now |
DISTI #
279-THS10500RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 500 Ohms 10W 30PPM RoHS: Compliant | 0 |
|
$1.4200 / $3.2000 | Order Now |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant |
300 In Stock |
|
$1.4600 / $2.3300 | Buy Now |
DISTI #
4-1879073-0
|
Avnet Abacus | Resistor, 500 Ohm, � 5%, 10 W, Wirewound, Power, Solder Lug (Alt: 4-1879073-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant |
300 In Stock |
|
$1.4600 / $2.3300 | Buy Now |
Part Details for THS10500RJ
THS10500RJ CAD Models
THS10500RJ Part Data Attributes
|
THS10500RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS10500RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 30ppm, 500ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |