Part Details for THS15120RJ by TE Connectivity
Overview of THS15120RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS15120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7315
|
Newark | Res, Wirewound, 120R, 15W, Solder, Resistance:120Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS15120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$1.4300 | Buy Now |
DISTI #
A131941-ND
|
DigiKey | RES CHAS MNT 120 OHM 5% 15W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
167 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
279-THS15120RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 120R 5% RoHS: Compliant | 387 |
|
$1.5100 / $3.3900 | Buy Now |
|
Onlinecomponents.com | THS15 120R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
2-1879074-9
|
Avnet Abacus | Resistor, 120 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 2-1879074-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518120
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 200 |
|
$2.0600 / $3.3000 | Buy Now |
|
Master Electronics | THS15 120R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS15120RJ
THS15120RJ CAD Models
THS15120RJ Part Data Attributes
|
THS15120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15120RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 120ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |