There are no models available for this part yet.
Overview of THS1512RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS1512RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R9910
|
Newark | Res, Wirewound, 12R, 5%, 265V, Axial, Resistance:12Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:21Mmrohs Compliant: Yes |Cgs Te Connectivity THS1512RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 / $1.8400 | Buy Now | |
DISTI #
A131942-ND
|
DigiKey | RES CHAS MNT 12 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5188 / $5.1000 | Buy Now | |
DISTI #
279-THS1512RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12 Ohms 15W 50PPM RoHS: Compliant | 240 |
|
$1.5100 / $3.5100 | Buy Now | |
DISTI #
70288911
|
RS | THS15 Series Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 12Ohm +/-5% 8W | TE Connectivity THS1512RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ | |
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 15W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
60 In Stock |
|
$1.4200 / $2.0100 | Buy Now | ||
DISTI #
77765716
|
Verical | Res Wirewound 12Ohm 5% 15W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 91 |
|
$3.0909 | Buy Now | |
DISTI #
51572388
|
Verical | Res Wirewound 12Ohm 5% 15W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1851 | Americas - 60 |
|
$1.9760 / $2.3790 | Buy Now | |
DISTI #
1-1879074-7
|
Avnet Abacus | Resistor, 12 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1-1879074-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403255416
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 91 |
|
$2.8500 / $2.8600 | Buy Now | |
Master Electronics | Res Wirewound 12 Ohm 5% 15W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
60 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
CAD Models for THS1512RJ by TE Connectivity
Part Data Attributes for THS1512RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED POWER WITH HEATSINK: 15
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
11 mm
|
Package Length
|
21 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
21 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
36.5mm x 21mm x 11mm
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
8383
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
265 V
|