Part Details for THS15150RJ by TE Connectivity
Overview of THS15150RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS15150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4034
|
Newark | Through Hole Wirewound Resistor, Ths Series, 150 Ohm, 15 W, - 5%, 265 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS15150RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$1.6500 / $3.2200 | Buy Now |
DISTI #
18R0460
|
Newark | Wirewound Resistor, 150 Ohm, 15W, 5%, Resistance:150Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS15150RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7600 | Buy Now |
DISTI #
A131943-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
189 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
3-1879074-0
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
279-THS15150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 150R 5% RoHS: Compliant | 189 |
|
$1.5100 / $3.4400 | Buy Now |
|
Onlinecomponents.com | THS15 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
3-1879074-0
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
3-1879074-0
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
3-1879074-0
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 3-1879074-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1259370
|
element14 Asia-Pacific | RESISTOR, AL CLAD, 15W 150R 5% RoHS: Compliant Min Qty: 1 Container: Each | 962 |
|
$1.6366 / $3.6107 | Buy Now |
Part Details for THS15150RJ
THS15150RJ CAD Models
THS15150RJ Part Data Attributes
|
THS15150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8383 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |