Part Details for THS1515RJ by TE Connectivity
Overview of THS1515RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS1515RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9911
|
Newark | Res, Wirewound, 15R, 15W, Solder, Resistance:15Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS1515RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$0.5270 | Buy Now |
DISTI #
A131944-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
181 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
279-THS1515RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15 Ohms 15W 50PPM RoHS: Compliant | 0 |
|
$1.5300 / $3.4300 | Order Now |
DISTI #
70298251
|
RS | THS15 Series Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 15Ohm +/-5% 8W | TE Connectivity THS1515RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.9000 | RFQ |
|
Onlinecomponents.com | THS15 15R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
1-1879074-8
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1-1879074-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS15 15R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS1515RJ
THS1515RJ CAD Models
THS1515RJ Part Data Attributes
|
THS1515RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS1515RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |