Part Details for THS15R15J by TE Connectivity
Overview of THS15R15J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS15R15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4161
|
Newark | Ths15 R15 5% |Cgs Te Connectivity THS15R15J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
A138932-ND
|
DigiKey | RES CHAS MNT 0.15 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
108 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
4-1879074-5
|
Avnet Americas | Resistor, 150 Milliohm, ? 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879074-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4337 / $1.7253 | Buy Now |
DISTI #
279-THS15R15J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 R15 5% | 0 |
|
$1.5100 / $3.4400 | Order Now |
|
Onlinecomponents.com | THS15 R15 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
4-1879074-5
|
Avnet Abacus | Resistor, 150 Milliohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 4-1879074-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS15 R15 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS15R15J
THS15R15J CAD Models
THS15R15J Part Data Attributes
|
THS15R15J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15R15J
TE Connectivity
RESISTOR, WIRE WOUND, 8W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8383 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |