-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9130
|
Newark | Resistor Wirewound, 10Kohm, 25W, 5%, Resistance:10Kohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Width:28Mmrohs Compliant: Yes |Cgs Te Connectivity THS2510KJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6200 | Buy Now |
DISTI #
A131982-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
251 In Stock |
|
$1.9577 / $2.8900 | Buy Now |
DISTI #
5-1879075-5
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1879075-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS2510KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 10K 5% RoHS: Compliant | 101 |
|
$1.9500 / $2.8900 | Buy Now |
|
Onlinecomponents.com | THS25 10K 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.9000 / $4.2100 | Buy Now |
DISTI #
5-1879075-5
|
Avnet Abacus | Resistor Wirewound 10k Ohm 5% 25W �30ppm/�C Aluminum Housed Axial Flange Mount Tray (Alt: 5-1879075-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 10K 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.9000 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS2510KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS2510KJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |