Part Details for THS25150RJ by TE Connectivity
Overview of THS25150RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS25150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4380
|
Newark | Wirewound Resistor, 150 Ohm, 25W, 5%, Resistance:150Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS25150RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
A131985-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
4-1879075-0
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879075-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS25150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150 Ohms 25W 30PPM RoHS: Compliant | 38 |
|
$1.9500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | THS25 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
8 Partner Stock |
|
$1.9300 / $3.3900 | Buy Now |
DISTI #
4-1879075-0
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
8 Partner Stock |
|
$1.9300 / $3.3900 | Buy Now |
Part Details for THS25150RJ
THS25150RJ CAD Models
THS25150RJ Part Data Attributes:
|
THS25150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS25150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |