Part Details for THS2518RJ by TE Connectivity
Overview of THS2518RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS2518RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8221
|
Newark | Res, Wirewound, 18R, 5%, 550V, Solder, Resistance:18Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS2518RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$2.0300 / $3.6800 | Buy Now |
DISTI #
A131988-ND
|
DigiKey | RES CHAS MNT 18 OHM 5% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
117 In Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
2-1879075-7
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879075-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS2518RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 18 Ohms 25W 50PPM RoHS: Compliant | 165 |
|
$1.9500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | THS25 18R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
2-1879075-7
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1879075-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 18R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
Part Details for THS2518RJ
THS2518RJ CAD Models
THS2518RJ Part Data Attributes:
|
THS2518RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS2518RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 18ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |