Part Details for THS251K0J by TE Connectivity
Overview of THS251K0J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS251K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8210
|
Newark | Through Hole Wirewound Resistor, Ths Series, 1 Kohm, 25 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS251K0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2.0300 / $3.8500 | Buy Now |
DISTI #
A131989-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
43 In Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
4-1879075-8
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879075-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
18R4388
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R4388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.2600 | Buy Now |
DISTI #
279-THS251K0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1 KOhms 25W 30PPM RoHS: Compliant | 89 |
|
$1.9500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
4-1879075-8
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
Part Details for THS251K0J
THS251K0J CAD Models
THS251K0J Part Data Attributes:
|
THS251K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS251K0J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |