Part Details for THS251R5J by TE Connectivity
Overview of THS251R5J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS251R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9917
|
Newark | Resistor Wirewound, 1.5 Ohm, 25W, 5%, Resistance:1.5Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS251R5J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$2.0900 / $2.6100 | Buy Now |
DISTI #
A131992-ND
|
DigiKey | RES CHAS MNT 1.5 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
198 In Stock |
|
$1.9577 / $2.8900 | Buy Now |
DISTI #
16R9917
|
Avnet Americas | Resistor, Axial Leaded, 1.5 ohm, THS, 25 W, ± 5%, Solder Lug, 550 V - Bulk (Alt: 16R9917) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 53 Partner Stock |
|
$2.3300 / $3.4400 | Buy Now |
DISTI #
279-THS251R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.5 Ohms 25W 50PPM RoHS: Compliant | 93 |
|
$1.8800 / $3.6800 | Buy Now |
|
Onlinecomponents.com | THS25 1R5 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
1-1879075-4
|
Avnet Abacus | Resistor, 1.5 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 1-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 1R5 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
Part Details for THS251R5J
THS251R5J CAD Models
THS251R5J Part Data Attributes:
|
THS251R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS251R5J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |