Part Details for THS25330RJ by TE Connectivity
Overview of THS25330RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS25330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4384
|
Newark | Res, Wirewound, 330R, 25W, Solder, Resistance:330Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:29Mm Rohs Compliant: Yes |Cgs Te Connectivity THS25330RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.4500 | Buy Now |
DISTI #
A132001-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
4-1879075-4
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS25330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 330R 5% RoHS: Compliant | 0 |
|
$1.9500 / $4.1100 | Order Now |
|
Onlinecomponents.com | THS25 330R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
4-1879075-4
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518874
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 193 |
|
$1.3200 / $2.7300 | Buy Now |
|
Master Electronics | THS25 330R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
|
Perfect Parts Corporation | 90 |
|
RFQ |
Part Details for THS25330RJ
THS25330RJ CAD Models
THS25330RJ Part Data Attributes:
|
THS25330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS25330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 330ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |