Part Details for THS2556RJ (ALTERNATE: 3-1879075-4) by TE Connectivity
Overview of THS2556RJ (ALTERNATE: 3-1879075-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS2556RJ (ALTERNATE: 3-1879075-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70298297
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 56Ohm +/-5% 25W | TE Connectivity THS2556RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2300 / $6.5100 | RFQ |