There are no models available for this part yet.
Overview of THS255R6J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS255R6J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R7318
|
Newark | Resistor Wirewound, 5.6 Ohm, 25W, 5%, Resistance:5.6Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS255R6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.8500 | Buy Now | |
DISTI #
A132015-ND
|
DigiKey | RES CHAS MNT 5.6 OHM 5% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
417 In Stock |
|
$1.9577 / $4.1100 | Buy Now | |
DISTI #
17R7318
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R7318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$2.1500 / $2.5800 | Buy Now | |
DISTI #
2-1879075-2
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879075-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now | |
DISTI #
279-THS255R6J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 5R6 5% | 460 |
|
$1.9300 / $3.9800 | Buy Now | |
Onlinecomponents.com | THS25 5R6 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
150 In Stock |
|
$1.8600 / $3.4300 | Buy Now | ||
DISTI #
2-1879075-2
|
Avnet Abacus | Resistor, 5.6 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1879075-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403518999
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 200 |
|
$2.4100 / $3.7800 | Buy Now | |
Master Electronics | THS25 5R6 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
150 In Stock |
|
$1.8600 / $3.4300 | Buy Now |
CAD Models for THS255R6J by TE Connectivity
Part Data Attributes for THS255R6J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
18 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
51mm x 28mm x 15mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
5.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
550 V
|