Part Details for THS256K8J by TE Connectivity
Overview of THS256K8J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS256K8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9129
|
Newark | Res, Wirewound, 6K8, 25W, Solder, Resistance:6.8Kohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:29Mm Rohs Compliant: Yes |Cgs Te Connectivity THS256K8J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.6790 | Buy Now |
DISTI #
A132017-ND
|
DigiKey | RES CHAS MNT 6.8K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
197 In Stock |
|
$1.9577 / $4.1100 | Buy Now |
DISTI #
5-1879075-4
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
18R9129
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
279-THS256K8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 6K8 5% RoHS: Compliant | 0 |
|
$1.9500 / $3.9700 | Order Now |
|
Onlinecomponents.com | THS25 6K8 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
5-1879075-4
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 5-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
18R9129
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
5-1879075-4
|
Avnet Abacus | Resistor, 6.8 kOhm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 5-1879075-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 6K8 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |