THS25R02J
TE Connectivity
Description: RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.02ohm, CHASSIS MOUNT, ROHS COMPLIANT

Overview of THS25R02J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS25R02J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R5621
Newark Resistor, Wirewound, 0.02 Ohm, 25W, 5%, Resistance:0.02Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS25R02J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5800
  • 500 $2.1500
$2.1500 / $2.5800 Buy Now
DISTI # A132021-ND
DigiKey RES CHAS MNT 0.02 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1 $6.2100
  • 10 $3.7520
  • 25 $3.1208
  • 40 $2.8502
  • 80 $2.5067
  • 230 $2.0875
  • 440 $1.9577
$1.9577 / $6.2100 Buy Now
DISTI # 1879075-2
Avnet Americas Resistor, 20 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879075-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel 0
  • 200 $2.2240
  • 400 $2.1614
  • 600 $2.0987
  • 1,000 $2.0361
  • 2,000 $1.9734
  • 10,000 $1.9108
  • 20,000 $1.8481
$1.8481 / $2.2240 Buy Now
DISTI # 279-THS25R02J
Mouser Electronics Wirewound Resistors - Chassis Mount THS25 R02 5% RoHS: Compliant 82
  • 1 $5.8600
  • 10 $3.8300
  • 20 $3.1300
  • 50 $3.0100
  • 100 $2.5000
  • 200 $1.9500
$1.9500 / $5.8600 Buy Now
Onlinecomponents.com THS25 R02 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant 69 Partner Stock
  • 10 $3.0800
  • 100 $2.4900
  • 300 $2.3800
  • 500 $2.2700
  • 1,000 $2.1700
  • 2,500 $2.0400
  • 5,000 $1.9300
  • 7,500 $1.8500
$1.8500 / $3.0800 Buy Now
DISTI # 1879075-2
Avnet Abacus Resistor, 20 Milliohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 1879075-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403519800
Chip1Stop Connector Power RoHS: Compliant Container: Bulk 401
  • 1 $3.5000
  • 10 $2.4700
  • 50 $2.0800
  • 100 $1.9700
$1.9700 / $3.5000 Buy Now
DISTI # C1S114408021708
Chip1Stop Connector Power RoHS: Compliant 69
  • 200 $2.9700
$2.9700 Buy Now
Master Electronics THS25 R02 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant 69 Partner Stock
  • 10 $3.0800
  • 100 $2.4900
  • 300 $2.3800
  • 500 $2.2700
  • 1,000 $2.1700
  • 2,500 $2.0400
  • 5,000 $1.9300
  • 7,500 $1.8500
$1.8500 / $3.0800 Buy Now

CAD Models for THS25R02J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS25R02J by TE Connectivity

THS25R02J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
17 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Height
15 mm
Package Length
29 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
28 mm
Packing Method
BULK, TRAY
Physical Dimension
51mm x 28mm x 15mm
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Resistance
0.02 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
550 V
Want to compare parts?
  1. THS25R02J
    TE Connectivity
    RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.02ohm, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for THS25R02J

This table gives cross-reference parts and alternative options found for THS25R02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS25R02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSA25R02J RESISTOR, WIRE WOUND TE Connectivity THS25R02J vs HSA25R02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS25R02J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS25R02J by TE Connectivity

Select Manufacturer
Which Manufacturer of THS25R02J would you like to use for your alert(s)?
  • Please alert me when THS25R02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS25R02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS25R02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS25R02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS25R02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS25R02J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: