-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
420-MHz Current-Feedback Amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3001HVIDGN-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13482 In Stock |
|
$9.4300 | Buy Now |
DISTI #
296-19419-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
259 In Stock |
|
$8.7758 / $13.8600 | Buy Now |
DISTI #
595-THS3001HVIDGN
|
Mouser Electronics | High Speed Operational Amplifiers 420-MHz Curr Feedback Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 6 |
|
$25.0000 | Buy Now | |
|
Rochester Electronics | THS3001 420-MHz Current-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 13482 |
|
$8.1000 / $9.5300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 1.75GHZ 8MSOP | 47680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3001HVIDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3001HVIDGN
Texas Instruments
420-MHz Current-Feedback Amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 350 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 420000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS3001HVIDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3001HVIDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3001IDR | 420-MHz Current-Feedback Amplifier 8-SOIC | Texas Instruments | THS3001HVIDGN vs THS3001IDR |
THS3001CDGNR | 420-MHz Current-Feedback Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS3001HVIDGN vs THS3001CDGNR |
THS3001CDRG4 | 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3001HVIDGN vs THS3001CDRG4 |
THS3001CDGN | 420-MHz Current-Feedback Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS3001HVIDGN vs THS3001CDGN |
THS3001CD | 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3001HVIDGN vs THS3001CD |
THS3001IDGNR | 420-MHz Current-Feedback Amplifier 8-HVSSOP | Texas Instruments | THS3001HVIDGN vs THS3001IDGNR |