Filter Your Search
1 - 2 of 2 results
|
THS3001HVIDGN
Texas Instruments
|
$7.2230 | Yes | Yes | Lifetime Buy | 3 mV | 350 MHz | 6500 V/us | 15 µA | 9 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -18.5 V | NO | NO | 18.5 V | INDUSTRIAL | 420000 | YES | S-PDSO-G8 | Not Qualified | e4 | 73 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS3001HVIDGNG4
Texas Instruments
|
$9.9290 | No | Obsolete | 4 mV | 350 MHz | 1700 V/us | 15 µA | 9 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -18.5 V | NO | NO | 18.5 V | INDUSTRIAL | 420000 | YES | S-PDSO-G8 | Not Qualified | e4 | 73 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |