Amplifier Circuits
THS3115CPWP
Texas Instruments
Description: Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70

Overview of THS3115CPWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS3115CPWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # THS3115CPWP-ND
DigiKey IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 180 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 180 $8.3129
$8.3129 Buy Now
DISTI # 595-THS3115CPWP
Mouser Electronics High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz RoHS: Compliant 180
  • 1 $11.7000
  • 10 $10.7500
  • 25 $10.3100
  • 90 $9.1700
  • 270 $9.0700
$9.0700 / $11.7000 Buy Now
DISTI # THS3115CPWP
TME IC: operational amplifier, 110MHz, Ch: 2, HTSSOP14, 5÷15VDC, tube Min Qty: 1 0
  • 1 $15.0000
  • 10 $13.5000
  • 90 $11.9000
  • 270 $10.7000
  • 540 $9.9700
  • 1,350 $9.2600
$9.2600 / $15.0000 RFQ

CAD Models for THS3115CPWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS3115CPWP by Texas Instruments

THS3115CPWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bandwidth (3dB)-Nom
103 MHz
Bias Current-Max (IIB) @25C
2 µA
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
67 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
22 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
1550 V/us
Supply Current-Max
13 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
110000
Wideband
YES
Width
4.4 mm
Want to compare parts?
  1. THS3115CPWP
    Texas Instruments
    Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70
    VS

Alternate Parts for THS3115CPWP

This table gives cross-reference parts and alternative options found for THS3115CPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3115CPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS3115IPWP Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 Texas Instruments THS3115CPWP vs THS3115IPWP
THS3115IPWPR Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 Texas Instruments THS3115CPWP vs THS3115IPWPR
THS3115CPWPR Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70 Texas Instruments THS3115CPWP vs THS3115CPWPR
Part Number Description Manufacturer Compare
THS3115CPWPR Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70 Texas Instruments THS3115CPWP vs THS3115CPWPR
THS3115ID Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC -40 to 85 Texas Instruments THS3115CPWP vs THS3115ID
THS3115IPWP Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 Texas Instruments THS3115CPWP vs THS3115IPWP
THS3115IPWPR Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 Texas Instruments THS3115CPWP vs THS3115IPWPR

Related Parts for THS3115CPWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS3115CPWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS3115CPWP by Texas Instruments

Select Manufacturer
Which Manufacturer of THS3115CPWP would you like to use for your alert(s)?
  • Please alert me when THS3115CPWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS3115CPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS3115CPWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS3115CPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS3115CPWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS3115CPWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: