Part Details for THS3115IPWPR by Texas Instruments
Results Overview of THS3115IPWPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3115IPWPR Information
THS3115IPWPR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS3115IPWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-THS3115IPWPR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115IPWP RoHS: Compliant | 0 |
|
$11.8500 | Order Now |
|
DISTI #
THS3115IPWPR
|
TME | IC: operational amplifier, 110MHz, Ch: 2, 5÷15VDC, HTSSOP14, 13mV Min Qty: 1 | 0 |
|
$8.5000 / $12.7000 | RFQ |
|
|
Vyrian | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | 5343 |
|
RFQ |
US Tariff Estimator: THS3115IPWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS3115IPWPR
THS3115IPWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS3115IPWPR Part Data Attributes
|
|
THS3115IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3115IPWPR
Texas Instruments
Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bandwidth (3dB)-Nom | 103 Mhz | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 67 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 22 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1550 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 110000 | |
| Wideband | Yes | |
| Width | 4.4 Mm |
Alternate Parts for THS3115IPWPR
This table gives cross-reference parts and alternative options found for THS3115IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3115IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS3115CPWP | Texas Instruments | $10.7942 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPR vs THS3115CPWP |
| THS3115ID | Texas Instruments | $5.6173 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPR vs THS3115ID |
| THS3115IPWP | Texas Instruments | $6.9385 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPR vs THS3115IPWP |
| THS3115CPWPR | Texas Instruments | $9.2892 | Operational Amplifier, 2 Func, 10000uV Offset-Max, 103MHz Band Width, PDSO14 | THS3115IPWPR vs THS3115CPWPR |
| THS3115CD | Texas Instruments | Check for Price | Operational Amplifier | THS3115IPWPR vs THS3115CD |
THS3115IPWPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS3115 evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The input termination resistors depend on the specific application and signal source. TI provides a termination resistor calculator tool to help select the correct values based on the signal frequency, amplitude, and source impedance.
-
The THS3115IPWPR is specified to operate from -40°C to 125°C, but it's essential to consider the derating of the device's performance and power consumption at higher temperatures to ensure reliable operation.
-
While the THS3115IPWPR is a high-performance device, it's essential to evaluate its suitability for high-reliability or aerospace applications. TI provides additional documentation and support for these applications, including radiation-hardened and high-reliability versions of the device.
-
TI provides a troubleshooting guide and application notes that cover common issues and their solutions. Additionally, the TI E2E community and support forums can provide valuable resources and expert advice for resolving specific design challenges.